• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3035 13 Wood twist drill bit 13 mm Total length 151 mm Cylinder shank 1 pc(s)

Product type
Wood twist drill bit
Drill hole Ø
13 mm
Material
Chromium vanadium steel
Material suitability
Wood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length: 151mm.
Product type

Wood twist drill bit

Drill hole Ø

13 mm

Material

Chromium vanadium steel

Material suitability

Wood

Tool holder

Cylinder shank

Content

1 pc(s)

Working length

96 mm

Total length

151 mm

Size

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829359 C.K T3035 13 Wood twist drill bit 13 mm Total length 151 mm Cylinder shank 1 pc(s)

Description

Chrome vanadium steel for long life performance. Brad pointed for accurate drill starts. Spur ground external edge for clean hole cutting.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)