• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255213 Wood twist drill bit 16 mm Total length 160 mm Cylinder shank 1 pc(s)

1/2
Product type
Wood twist drill bit
Drill hole Ø
16 mm
Material suitability
Wood
Tool holder
Cylinder shank
Shank Ø
13 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

16 mm

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

13 mm

Content

1 pc(s)

Working length

100 mm

Total length

160 mm

Shank diameter

16.0 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006050 Bosch Accessories 2609255213 Wood twist drill bit 16 mm Total length 160 mm Cylinder shank 1 pc(s)

Description

Wood twist drill bit. For clean and ausrissfreies drilling. A according to your own, strict factory standard manufactured wood twist drill bits with brad point and shoulder cutter for precision drilling. Suitable for soft and hard wood. Also in the set. With brad point for point-exact drilling. Ground phase. Drill color black.

Features

  • With brad point for point-exact drilling
  • Ground chamfer
  • Drill Color black.

Hints

This text is machine translated.