• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255621 2609255621 Hole saw 43 mm 1 pc(s)

1/2
Product type
Hole saw
Drill hole Ø
43 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Tiles
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

43 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Tiles

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006315 Bosch Accessories 2609255621 2609255621 Hole saw 43 mm 1 pc(s)

Description

HM best repented hole saw. Easy drilling with a higher efficiency. In this hole saw, for example, with cavity holes for switching and junction boxes can be used, the cutting edge with a hard metal scattering. Also for use in pipe penetrations, ventilation pipes and ventilation installations in the kitchen and bathroom. Also available as a set. Mounting flange for HM best repented hole saws. Carbide tipped center drill bit. Coarse grain size for fast work progress. Ready-to-use thanks to one-part system.

Hints

This text is machine translated.