• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255857 Staple strip Type 53 1000 pc(s) Dimensions (L x W) 4 mm x 11.4 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Staple strip

Staple type

Type 53

Content

1000 pc(s)

Dim

(L x W) 4 mm x 11.4 mm

Length

4 mm

Width

11.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006407 Bosch Accessories 2609255857 Staple strip Type 53 1000 pc(s) Dimensions (L x W) 4 mm x 11.4 mm

Description

Fine wire staples. Fine wire staples are the universal tacking material for numerous applications in the DIY and professional fields: e.g. textiles, cardboard, flat wooden slats and woven wire.

More interesting products

(*All information is plus legal VAT)