• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256238 Sandpaper belt Grit size 60 (L x W) 455 mm x 13 mm 3 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Red quality.
Product type

Sandpaper belt

Grit size

60

Length

455 mm

Width

13 mm

Content

3 pc(s)

Dim

(L x W) 455 mm x 13 mm

Inside Ø

60

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006549 Bosch Accessories 2609256238 Sandpaper belt Grit size 60 (L x W) 455 mm x 13 mm 3 pc(s)

Description

Sanding belts for Black & Decker Power file. In narrow and difficult accessible places powerful and quickly remove material.

Scope of delivery

  • Blade dimensions mm: 13 x 451
  • Grain size: 60

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)