User & Safety Instructions 1006558 Bosch Accessories 2609256247 Sanding discs Grit size 100 (Ø) 115 mm 5 pc(s)
Description
Fiber grinding wheels for angle grinders, corundum. Application range from fine to coarse Sandingresults, deburring and rust ostar. High removal rate and high service life. Can be used universally for all machine types. Corundum on full resin bond and V8 volcano fiber. Suitable for wood, metal, stainless steel, aluminum, cast iron and steel plate. SB-packed.
Scope of delivery
Disc diameter mm: 115
Hole diameter mm: 22.23
Grain size: 100
Hints
This text is machine translated.
Description
Fiber grinding wheels for angle grinders, corundum. Application range from fine to coarse Sandingresults, deburring and rust ostar. High removal rate and high service life. Can be used universally for all machine types. Corundum on full resin bond and V8 volcano fiber. Suitable for wood, metal, stainless steel, aluminum, cast iron and steel plate. SB-packed.