• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256251 Sanding discs Grit size 60 (Ø) 125 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • � Hole 22 mm
Product type

Sanding discs

Grit size

60

(Ø)

125 mm

Content

5 pc(s)

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006562 Bosch Accessories 2609256251 Sanding discs Grit size 60 (Ø) 125 mm 5 pc(s)

Description

Fiber grinding wheels for angle grinders, corundum. Application range from fine to coarse Sandingresults, deburring and rust ostar. High removal rate and high service life. Can be used universally for all machine types. Corundum on full resin bond and V8 volcano fiber. Suitable for wood, metal, stainless steel, aluminum, cast iron and steel plate. SB-packed.

Scope of delivery

  • Disc diameter mm 125
  • Hole diameter mm: 22.23
  • Grain size: 60

Hints

This text is machine translated.