• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256555 /Polishing kit Diameter 85 mm 1 Set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Shank Ø

6 mm

Dim

(Ø) 85 mm

Content

1 Set

(Ø)

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006642 Bosch Accessories 2609256555 /Polishing kit Diameter 85 mm 1 Set

Description

Polishing Accessories set for the drill. Polishing paste blue (After polishing). Polishing paste brown (Vorpolieren). Polishing felt disc Ø 85 x 15 x 10 mm. Mandrel; hole 10 x 6 mm. With Washers and clamping nuts. Buffing disk Ø 85 x 10 x 10 mm.

Scope of delivery

  • Polishing wheel Ø 85 x 15 x 10 mm
  • buffing disk Ø 85 x 10 x 10 mm
  • Brown polishing paste (pre-polishing)
  • Polishing paste blue (post-polishing)
  • mandrel
  • Shaft 6 mm, for 10 mm bore with washers and clamping nuts

Hints

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)