• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256723 Jigsaw blade HCS, T101 AO 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Saw blade length

59 mm

Content

2 pc(s)

Length

82 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818869 Bosch Accessories 2609256723 Jigsaw blade HCS, T101 AO 2 pc(s)

Description

Jigsaw blade for clean cutting curves in soft wood, chipboard. Clean cutting curves in wood materials. With Einnockenschaft, made of carbon steel for use in soft materials such as wood and wood fiber plates. Sharp-toothed, ground. HCS For material thicknesses from 1.5 to 15 mm.

Features

  • Tooth pitch: 1.4 mm/19 TPI.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)