• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256B50 Sanding discs Unperforated Grit size 80 (Ø) 125 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sanding discs

Features

Unperforated

Grit size

80

(Ø)

125 mm

Content

5 pc(s)

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1007044 Bosch Accessories 2609256B50 Sanding discs Unperforated Grit size 80 (Ø) 125 mm 5 pc(s)

Description

Paper sanding sheets for drilling machines, clamping system. Particularly suitable for the grinding of all types of wood, chipboard, panels and metal. For backing pad for clamping with washer and screw. Corundum with full resin bond for high and fast removal. Excellent service life.

Scope of delivery

  • Diameter mm 125
  • Grain size: 80

Hints

This text is machine translated.