
Number
Total (€ 3.99 / piece)
€ 3.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cutting disc (straight)
- Content
1 pc(s)
- (Ø)
230 mm
- Type
Straight
- Bore Ø
22.23 mm
- Thickness
2
- Rotational speed (max.)
6650 U/min
- Material suitability
Steel
Stainless steel
- Dim
(Ø) 230 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1597170 Bosch Accessories AS 46 T Inox BF 2608600096 Cutting disc (straight) 230 mm 1 pc(s) Steel, Stainless steel
Description
Cut-off wheel straight expert for inox-rapido standard. Specification: AS46T INOX BF. Diameter: 230 mm, hole diameter: 22.23 mm, thickness: 2 mm. Cut-off wheel for Inox for high requirements. Suitable for hand-held angle grinders. Maximum speed: 80 m/s (depending on the speed and the disc diameter). Fe/S/Cl less than 0.1 percent.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.98*
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































