• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Best for Wood 2608605084 Router sandpaper set Hook-and-loop-backed, Punched Grit size 60, 120, 240 (Ø)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Router sandpaper set

Features

Hook-and-loop-backed

Punched

Grit size

60

120

240

(Ø)

125 mm

Content

1 Set

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496480 Bosch Accessories Best for Wood 2608605084 Router sandpaper set Hook-and-loop-backed, Punched Grit size 60, 120, 240 (Ø)

Description

Robust sanding sheets in Best for Paint, Best for Wood, Best for Stone, Expert for Wood versions. For sanding paint, varnish, wood and non-metallic materials such as glass, stone and car paint. With hook-and-loop fastening for rapid sheet changes and extraction holes for internal dust extraction. Sanding sheets for machines of all conventional brands and diameters. Suitable for sanding all types of wood, hardwood, chipboard, construction boards and metal. Appropriate for random orbit sanders from Bosch, AEG, Atlas Copco, Black & Decker, DeWalt, Elu, Festo/Festool, Fein, Hitachi, Kress, Makita, Metabo, Skil, Wegoma. Pack of 6. 60; 120; 240.

Hints

This text is machine translated.