• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools 2608587134 Diamond dry drill bits 80 mm diamond-tipped 1 pc(s)

1/7
Product type
Diamond dry drill bits
Drill hole Ø
80 mm
Material
Diamond
Material suitability
Tiles
Stone
Working length
35 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond dry drill bit dry Speed Best for ceramic, 80 x 35 mm

  • Diamond technology

Technical specifications

Product type

Diamond dry drill bits

Drill hole Ø

80 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Tiles

Stone

Working length

35 mm

Type (Bosch)

Bosch Professional (blue)

Length

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494795 Bosch Accessories Bosch Power Tools 2608587134 Diamond dry drill bits 80 mm diamond-tipped 1 pc(s)

Description

Suitable for soft wall tiles to very hard floor tiles and natural stone. For use on angle grinders. 80 x 35 mm.

Hints

This text is machine translated.