• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools 2608597509 Countersink 20.5 mm HSS Cylinder shank 1 pc(s)

1/5
Product type
Countersink
DIN standard
DIN 335-C
Ø
20.5 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Countersink, 20,5, M10, 63 mm, 10 mm

  • 20.5, M10, 63 mm, 10 mm

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

Ø

20.5 mm

Angle

90°

Material

HSS

Material suitability

Metal

Total length

63 mm

Tool holder

Cylinder shank

Shank Ø

10 mm

Content

1 pc(s)

(Ø)

20.5 mm

Length

63 mm

Shank diameter

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 495884 Bosch Accessories Bosch Power Tools 2608597509 Countersink 20.5 mm HSS Cylinder shank 1 pc(s)

Description

Suitable for non-ferrous metals, alloyed and unalloyed steel, gray cast iron. Ground countersink to DIN 335. With three 90° cutting. 20.5, M10, 63 mm, 10 mm.

Hints

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.