• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools 2608599048 Diamond dry drill bits 1-piece 82 mm tempered 1 pc(s)

1/3
Product type
Diamond dry drill bits
Drill hole Ø
82 mm
Material
Diamond
Material suitability
Reinforced concrete
Working length
60 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond core

  • Diamond accessories

Technical specifications

  • Number of segments: 4
  • Segment height 10 mm
Product type

Diamond dry drill bits

Drill hole Ø

82 mm

Material

Diamond

Material properties

tempered

Material suitability

Reinforced concrete

Working length

60 mm

Total length

60 mm

Length

60 mm

Tool holder

M12

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302717 Bosch Accessories Bosch Power Tools 2608599048 Diamond dry drill bits 1-piece 82 mm tempered 1 pc(s)

Description

The Best for Universal can countersink is the ideal choice for dry drilling in soft and hard construction materials. With an optimized segment composition, this cutter enables dry drilling into the toughest materials. The laser-welded segments offer a solid connection to the hardened steel body. This prevents accidental breakage and achieves an excellent service life – even when working with extreme materials. It is perfect for drilling without impact system in concrete and reinforced concrete with armouring with diameters of up to 10 mm as well as in limestone, brick, clinker and masonry. Suitable with drills with at least 1,000 W and SDS plus hammer drills (not in hammer drill mode) with drill speeds starting from 1,300 rpm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)