• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3203 038 T3203 038 Hole saw 38 mm 1 pc(s)

1/7
Product type
Hole saw
Drill hole Ø
38 mm
Material
Tungsten carbide
Material suitability
Steel
Cast iron
Copper
Working length
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TCT carbide hole saw 38 mm

  • Tungsten carbide teeth
  • Creates a 3-point edge
  • HSS centre drill bit
  • Depth stop collar

Technical specifications

Product type

Hole saw

Drill hole Ø

38 mm

Material

Tungsten carbide

Material suitability

Steel

Cast iron

Copper

Working length

12 mm

Total length

90 mm

Tool holder

Triangular shank

Shank Ø

10 mm

Height

90 mm

Width

38 mm

Weight

144 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3130351 C.K T3203 038 T3203 038 Hole saw 38 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3130351 C.K T3203 038 T3203 038 Hole saw 38 mm 1 pc(s)

Description

Tungsten carbide teeth (Tungsten Carbide Tip) provide exceptional cutting performance in non-alloy and stainless steel, cast iron and copper up to a thickness of 12 mm

This text is machine translated.

Features

  • The variable 3-point blade creates maximum contact, but reduces the heat at the same time
  • The high-voltage spring causes the drill or Saw waste
  • HSS Center Drill Driver - Precise start with less drill travel can be removed with 3 mm hex wrench (included)
  • Deep impact collar – prevents overdrilling for greater safety and efficiency
  • 10 mm shaft with 3 surfaces - safe and comfortable insertion in a variety of drill machines

Scope of delivery

  • 1 TCT carbide hole saw 38 mm
  • 1 3 mm hex key

More interesting products

(*All information is plus legal VAT)