• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools 2608837706 Carbide metal circular saw blade 190 x 30 mm Number of cogs: 16 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

190 mm

Bore Ø

30 mm

Circular saw blade size

190 x 30 mm

Material suitability

Wood

Number of cogs

16

Tooth form

ATB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162518 Bosch Accessories Bosch Power Tools 2608837706 Carbide metal circular saw blade 190 x 30 mm Number of cogs: 16 1 pc(s)

Description

Standard for Wood circular saw blade maximizes battery life of battery saws. Its extra-narrow cut joint reduces friction and material removal, so less power is needed for effortless sawing. High-quality carbide teeth ensure reliable results when sawing. Aggressive tooth angles ensure smooth cuts. Saw blade suitable for all types of wood and wood materials. The saw blade fits all common cordless diving and handheld circular saws as well as battery metal saws. The standard for wood circular saw blade ensures reliable results when sawing thanks to its high-quality metal teeth. Expansion slots significantly reduce the noise when working. Outer diameter mm: 190, bore mm: 30, cutting width (B1) mm: 1.6, master blade thickness (B2) mm: 1.1, cutting width (B1) mm / master blade thickness (B2) mm: 1.6/1.1, number of teeth: 16, tooth shape: Tool, max. Rotation speed (rpm): 7900, cutting result: 1, cutting angle ° W1: 25, clearance angle ° W2: 10

This text is machine translated.

Features

  • Extra narrow cut add reduces the power requirement
  • High-quality hard metal teeth ensure reliable results when sawing
  • Aggressive tooth angle provide for smooth cutting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.