• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools 2608837749 Circular saw blade 160 x 20 mm Number of cogs: 36 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

160 mm

Bore Ø

20 mm

Circular saw blade size

160 x 20 mm

Number of cogs

36

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160957 Bosch Accessories Bosch Power Tools 2608837749 Circular saw blade 160 x 20 mm Number of cogs: 36 1 pc(s)

Description

Standard for Steel circular saw blade maximizes battery life of battery blades. Its extra-narrow cut joint reduces friction and material removal, so less power is needed for effortless, clean sawing. High-quality carbide teeth ensure clean cuts and precise results. It is suitable for sawing stainless steel. The saw blade fits all standard hand-held cordless metal dry saws. The standard for steel circular saw blade enables clean saw cuts and precise results thanks to its high-quality metal teeth. Outer diameter mm: 160, bore mm: 20, cutting width (B1) mm: 1.6, master blade thickness (B2) mm: 1.2, cutting width (B1) mm / master blade thickness (B2) mm: 1.6/1.2, number of teeth: 36, tooth shape: HB, Max. Rotation speed (rpm): 4600, cutting result: 3, cutting angle ° W1: 6, clearance angle ° W2: 10

This text is machine translated.

Features

  • Extra narrow cut add reduces the power requirement
  • High-quality hard metal teeth provide for clean cuts and precise results.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.