
Number
Total (1 m2 = € 14.22)
€ 0.91
incl. VAT
14-day return policy included
Technical specifications
- Product type
Sandpaper sheet
- Grit size
180
- Length
280 mm
- Height
280 mm
- Width
230 mm
- Compatible with (details)
Plastic, hard stone
- Content
1 pc(s)
- Dim
(L x W x H) 280 x 230 x 280 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2616160 Bosch Accessories C355 2608608H64 Sandpaper sheet Grit size 180 (L x W x H) 280 x 230 x 280 mm 1 pc(s)
Description
Perfect finish - the grinding roller C355 Best for Coatings and Composites provides for a perfect finish on lacquer or composite material surfaces. The anti-static structure ensures a low grip on the workpiece and a smooth finish. The controlled strewn abrasive grains made of silicon carbide remove material with high precision and achieve a high surface quality. The product is used for roughening and sanding hard materials such as stone, minerals, composite materials, paint and paint. It is also ideal for grinding between coatings on surfaces and curves, as well as for precision work on iron and non-ferrous materials. The C355 Best for Coatings and Composites sanding sheet is suitable for hand sanding blocks. The electrostatically closed grain scattering and the full resin binding on C-paper ensure an optimum grinding behavior.
This text is machine translated.
This text is machine translated.
Features
- Perfect finishC355 Best for Coatings and Composites for a perfect finish on lacquer or composite material surfacesAnti-static structure ensures a low grip on the workpiece and a smooth finishControlled dispersed silicon carbide grains remove material with high precision and high surface quality






























