• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories CYL-1 2608596128 Carbide metal Masonry twist drill bit 5 mm Total length 150 mm Cylinder shank 1 pc(s)

1/2
Product type
Masonry twist drill bit
Drill hole Ø
5 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Working length
90 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Masonry twist drill bit

Drill hole Ø

5 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Working length

90 mm

Content

1 pc(s)

Total length

150 mm

Tool holder

Cylinder shank

Shank Ø

4 mm

Length

150 mm

(Ø)

5 mm

Shank diameter

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 495192 Bosch Accessories CYL-1 2608596128 Carbide metal Masonry twist drill bit 5 mm Total length 150 mm Cylinder shank 1 pc(s)

Description

Standard carbide. Standard Life/resistance. 2-cutter. Standard 2-helical U-shape. Standard Life/good evacuation. Suitable for drilling holes in brick, limestone, natural and synthetic stone. It can be used in all hammer drills. Carbide tipped hammer, according to ISO# 5468. Drill Color: silver. 1-pack. 5 x 90 x 150 mm, d 4 mm.

Hints

This text is machine translated.