• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories CYL-5 2608588143 Carbide metal Concrete twist drill bit 5.5 mm Total length 150 mm Cylinder shank 1 pc

Product type
Concrete twist drill bit
Drill hole Ø
5.5 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

5.5 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

100 mm

Content

1 pc(s)

Total length

150 mm

Tool holder

Cylinder shank

Length

150 mm

(Ø)

5.5 mm

Shank diameter

4.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494936 Bosch Accessories CYL-5 2608588143 Carbide metal Concrete twist drill bit 5.5 mm Total length 150 mm Cylinder shank 1 pc

Description

Active centring pin for active cutting in concrete. Durable hard metal with the finest grain size. Extra long life/best resistance. The new Power Grip system that allows the force of the machine 100% on the drill bit is transmitted. 2-cutter. Standard Diamond-ground cutting edges. Grind the concrete faster. 2-spiraliges Vario Design. Less friction and good evacuation for faster drilling. Suitable for drilling holes in granite, concrete, brick, limestone, natural and synthetic stone. Hammer-resistant high-performance drill bit, ISO# 5468, for all hammer drills. Well-suited for dowel drill holes. Drill color: blue, polished. 1-pack. 124 x 100 x 150 mm

Hints

This text is machine translated.