• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories CYL-5 2608588164 Carbide metal Concrete twist drill bit set 3-piece 5 mm, 6 mm, 8 mm Total length 100

1/2
Product type
Concrete twist drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Concrete twist drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

50 mm

Content

1 Set

Total length

100 mm

Tool holder

Cylinder shank

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494959 Bosch Accessories CYL-5 2608588164 Carbide metal Concrete twist drill bit set 3-piece 5 mm, 6 mm, 8 mm Total length 100

Description

Active centring pin for active cutting in concrete. Durable hard metal with the finest grain size. Extra long life/best resistance. The new Power Grip system that allows the force of the machine 100% on the drill bit is transmitted. 2-cutter. Standard Diamond-ground cutting edges. Grind the concrete faster. 2-spiraliges Vario Design. Less friction and good evacuation for faster drilling. 3-piece Concrete drill set CYL-5. Dia. 5/6/8 mm

Scope of delivery

  • Dia. 5/6/8 mm

Hints

This text is machine translated.