Number
Total (1 m2 = € 9.62)
€ 30.99
incl. VAT
Only 3 Set(s) available
Highlights & Details
EXPERT C470 sandpaper for hand sanding, 230 x 280 mm, G 150
- Up to 2x faster than standard sandpaper
- Maximum removal rate with Bosch Surface Structure.
- Simple attachment with Velcro fastener.
- ideal for highly effective, fast grinding of planes Surfaces, for removing old paint or for smoothing, preparing and editing surfaces.
- Expert Abrasives - the best for all trades.
Technical specifications
- Product type
Sandpaper sheet
- Grit size
150
- Length
280 mm
- Width
230 mm
- Content
50 pc(s)
- Dim
(L x W) 280 mm x 230 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2390178 Bosch Accessories EXPERT C470 2608900962 Sandpaper sheet Grit size 150 (L x W) 280 mm x 230 mm 50 pc(s)
Description
Up to 2 times faster than standard sanding paper - the grinding of large surfaces is time-consuming: Many sanding sheets quickly settle with dust and lose their abrasive properties, which means that the actual grinding process takes more time. By combining sharp grains and special technology that prevents clogging, the Expert C470 sandpaper retains its special capabilities. This means you can work faster and longer without compromising the grinding result. In order to achieve the best possible grinding surface, our aggressive grain alignment production method aligns the grains so that their sharpest side is at the top. Then we cover them with a strong bond and a coating to prevent constipation. This, together with an optimum grain density, ensures maximum speed and minimum clogging. Spend less time grinding or do more work at the same time with the Bosch Expert C470 sandpaper. Simple attachment with Velcro fastener.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 50 sheets EXPERT C470 sandpaper for hand sanding, 230 x 280 mm, G 150