• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Stainless Steel 2608644283 Circular saw blade 355 x 25.4 x 2.2 mm Number of cogs: 70 1 pc(s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting width: 2.5 mm
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

355 mm

Bore Ø

25.4 mm

Thickness

2.2 mm

Circular saw blade size

355 x 25.4 x 2.2 mm

Material suitability

Stainless steel

Number of cogs

70

Tooth form

TCG/FT

Rotational speed (max.)

2100 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1644521 Bosch Accessories Expert for Stainless Steel 2608644283 Circular saw blade 355 x 25.4 x 2.2 mm Number of cogs: 70 1 pc(s

Description

Circular saw blade expert for stainless steel for metal, chop and mitre saws (dry cutter). Outer diameter: 355 mm, bore: 25.4 mm, Cutting width: 2.5 mm, number of teeth: 70. Circular saw blade designed for sawing stainless steel/stainless steel. Not suitable for high-alloy steel.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.