• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Stainless Steel 2608644288 Circular saw blade 192 x 20 x 1.6 mm Number of cogs: 38 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting width: 1.9 mm
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

192 mm

Bore Ø

20 mm

Thickness

1.6 mm

Circular saw blade size

192 x 20 x 1.6 mm

Material suitability

Stainless steel

Number of cogs

38

Tooth form

TCG/FT

Rotational speed (max.)

3900 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1644520 Bosch Accessories Expert for Stainless Steel 2608644288 Circular saw blade 192 x 20 x 1.6 mm Number of cogs: 38 1 pc(s)

Description

Circular saw blade expert for stainless steel for hand-held metal dry say (Hand Dry Cutter). Outer diameter: 192 mm, bore: 20 mm, cut width: 1.9 mm, number of teeth: 38. Circular saw blade designed for sawing stainless steel/stainless steel. Not suitable for high-alloy steel.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.