• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Wood 2608605657 Router sandpaper Hook-and-loop-backed, Punched Grit size 240 (Ø x L) 115 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Router sandpaper

Features

Hook-and-loop-backed

Punched

Grit size

240

Length

115 mm

(Ø)

115 mm

Content

5 pc(s)

Dim

(Ø x L) 115 mm x 115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496768 Bosch Accessories Expert for Wood 2608605657 Router sandpaper Hook-and-loop-backed, Punched Grit size 240 (Ø x L) 115 mm

Description

Robust sanding sheets in Best for Paint, Best for Wood, Best for Stone, Expert for Wood versions. For sanding paint, varnish, wood and non-metallic materials such as glass, stone and car paint. With hook-and-loop fastener for rapid sheet changes and extraction holes for internal dust extraction. Sanding sheets for machines of all conventional brands and diameters. Suitable for sanding all types of wood. Appropriate for random orbit sanders from Bosch, Einhell, Kress, Peugeot, Skil, Stayer. Pack of 5. 115 mm, 240.

Hints

This text is machine translated.