• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Wood 2608642497 Circular saw blade 216 x 30 x 2.4 mm Number of cogs: 48 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

216 mm

Bore Ø

30 mm

Thickness

2.4 mm

Circular saw blade size

216 x 30 x 2.4 mm

Material suitability

Wood

Number of cogs

48

Tooth form

ATB

Rotational speed (max.)

8800 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509595 Bosch Accessories Expert for Wood 2608642497 Circular saw blade 216 x 30 x 2.4 mm Number of cogs: 48 1 pc(s)

Description

Easily clean cuts in all types of wood. 20 x 30 x 2.4 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 314.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)