• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Wood 2608644012 Circular saw blade 150 x 20 x 1.6 mm Number of cogs: 36 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting width: 2.6 mm
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

150 mm

Bore Ø

20 mm

Thickness

1.6 mm

Circular saw blade size

150 x 20 x 1.6 mm

Material suitability

Wood

Number of cogs

36

Tooth form

ATB

Rotational speed (max.)

12700 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1644598 Bosch Accessories Expert for Wood 2608644012 Circular saw blade 150 x 20 x 1.6 mm Number of cogs: 36 1 pc(s)

Description

Circular saw blade expert for wood for immersion and circular saws. Outer diameter: 150 mm, bore: 20mm, Cutting width: 2.6 mm, number of teeth: 36. For effortless clean transverse and longitudinal cuts in all types of wood and materials. Teeth from microteq for long life.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.