• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Wood 2608644050 Circular saw blade 190 x 30 x 1.6 mm Number of cogs: 56 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting width: 2.6 mm
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

190 mm

Bore Ø

30 mm

Thickness

1.6 mm

Circular saw blade size

190 x 30 x 1.6 mm

Material suitability

Wood

Number of cogs

56

Tooth form

ATB

Rotational speed (max.)

10000 U/min

Height

50 mm

Length

250 cm

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645342 Bosch Accessories Expert for Wood 2608644050 Circular saw blade 190 x 30 x 1.6 mm Number of cogs: 56 1 pc(s)

Description

Circular saw blade expert for wood for immersion and circular saws. Outer diameter: 190 mm, bore: 30mm, Cutting width: 2.6 mm, number of teeth: 56. For effortless clean transverse and longitudinal cuts in all types of wood and materials. Teeth from microteq for long life.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 304.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)