• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Wood 2608644059 Circular saw blade 210 x 30 x 1.8 mm Number of cogs: 40 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting width: 2.8 mm
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

210 mm

Bore Ø

30 mm

Thickness

1.8 mm

Circular saw blade size

210 x 30 x 1.8 mm

Material suitability

Wood

Number of cogs

40

Tooth form

ATB

Rotational speed (max.)

9000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1644762 Bosch Accessories Expert for Wood 2608644059 Circular saw blade 210 x 30 x 1.8 mm Number of cogs: 40 1 pc(s)

Description

Circular saw blade expert for wood for immersion and circular saws. Outer diameter: 210 mm, bore: 30mm, Cutting width: 2.8 mm, number of teeth: 40. For effortless transverse and longitudinal cuts in all types of wood and materials. Teeth from microteq for long life.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.