• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT SDS max-8X 2608900230 Tungsten carbide Hammer drill bit 1-piece 20 mm Total length 720 mm SDS-M

1/6
Product type
Hammer drill bit
Drill hole Ø
20 mm
Material
Tungsten carbide
Material suitability
Concrete
Stone
Granite
Gneiss
Working length
600 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EXPERT SDS max-8X hammer drill, 20 x 600 x 720 mm

  • Lasts up to 3 times longer than standard drills
  • Extremely durable drill tip with Bosch Carbide Technology.
  • Suitable for all SDS max. hammer drills
  • ideal for drilling holes in reinforced concrete, e.g. for setting chemical anchorages and/or reinforcement joints.
  • The first choice for construction workers: Durable and powerful.

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

20 mm

Material

Tungsten carbide

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Granite

Gneiss

Working length

600 mm

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Total length

720 mm

Tool holder

SDS-Max

Drill features

incl. hammer drill bits

Length

720 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385137 Bosch Accessories EXPERT SDS max-8X 2608900230 Tungsten carbide Hammer drill bit 1-piece 20 mm Total length 720 mm SDS-M

Description

Lasts up to 3 times longer than standard drills - drilling through reinforced concrete is a difficult task, which demands a lot from hammer drills. Even 4-tailors take off quickly. There is downtime when changing supplies and purchasing supplies. The full carbide head on the Expert SDS max-8X is an advanced 4-cutter that consists of a single piece of the hardest metal: It does not stick and shows no weakness in impact drilling. Thanks to Bosch Carbide Technology and the full carbide head, the Expert SDS max-8X is much longer than normal hammer drills. It effectively penetrates the armor, so you don't have to stop, re-aim or change the drill when you hit steel. For construction professionals who regularly drill concrete and reinforced concrete, e.g. for heavy anchors or reinforcement extensions. The Bosch Expert SDS max-8X hammer drill offers unparalleling performance, reliability and durability. It IS the expert accessory for SDS max hammer drills. Suitable for all SDS max. hammer drills

This text is machine translated.