Holds up to 50 times longer than a bi-metal hole saw in tough materials
Outstanding lifetime through Bosch Carbide Technology
For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.
ideal for cutting clean holes with a depth of up to 60 mm, e.g. for laying wires and for fresh and sewage pipes, for holes for sockets, light switches, connection boxes
Holes for built-in lights, fire detectors, presence detectors or for cooling or drying air.
The first choice for electricians and sanitary installers: Durable and versatile.
Technical specifications
Diameter inches: 1 1/2
Product type
Hole saw
Drill hole Ø
38 mm
Material suitability
Wood
Metal
Stainless steel
Brick
Tiles
Plastic
Working length
60 mm
Type (Bosch)
Bosch Professional (blue)
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 2385347 Bosch Accessories EXPERT Tough 2608900424 Hole saw 1-piece 38 mm 1 pc(s)
Description
Holds up to 50 times longer than a bi-metal hole saw in tough materials - most hole saws for wood and metal seem to work well - until you hit a hardened nail or screw. A short jerk and now a few teeth are missing. With its carbide teeth, the Expert Tough material hardly slows down when it hits metal. It penetrates cleanly through the material and cuts it reliably. Every tooth produced with Bosch Carbide Technology has an optimum quality of the toughest metal. It is laser-welded and ground six times to achieve the perfect cutting shape. This makes the Bosch Expert Tough material hole saw ideal for heavy tasks and all-round work: In addition to wood and metal, the hole saw can also be used well for stainless steel, brick, soft tiles and reinforced plastics. The Bosch Expert Tough material hole saw is an excellent all-rounder for every craftsman – because only half a hole can be used by no one. For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.
This text is machine translated.
Features
power Change Plus
Scope of delivery
1 x EXPERT Tough material hole saw, 38 x 60 mm
System requirements
power Change Plus
Description
Holds up to 50 times longer than a bi-metal hole saw in tough materials - most hole saws for wood and metal seem to work well - until you hit a hardened nail or screw. A short jerk and now a few teeth are missing. With its carbide teeth, the Expert Tough material hardly slows down when it hits metal. It penetrates cleanly through the material and cuts it reliably. Every tooth produced with Bosch Carbide Technology has an optimum quality of the toughest metal. It is laser-welded and ground six times to achieve the perfect cutting shape. This makes the Bosch Expert Tough material hole saw ideal for heavy tasks and all-round work: In addition to wood and metal, the hole saw can also be used well for stainless steel, brick, soft tiles and reinforced plastics. The Bosch Expert Tough material hole saw is an excellent all-rounder for every craftsman – because only half a hole can be used by no one. For use with the power change plus quick-release adapter from Bosch: For accuracy and robustness.
This text is machine translated.
Features
power Change Plus
Scope of delivery
1 x EXPERT Tough material hole saw, 38 x 60 mm
System requirements
power Change Plus
What kind of Drill Bits, Compass Saws are you looking for?