• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories F00Y145188 F00Y145188 Drill bit 1-piece 45 mm 1 pc(s)

1/4
Product type
Drill bit
Drill hole Ø
45 mm
Material suitability
Concrete
Limestone
Working length
160 mm
Tool holder
SDS-Max
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter mm: 45Drill depth (L1) mm: 80Working length (L2) mm: 160Cutting, number: 6
Product type

Drill bit

Drill hole Ø

45 mm

Material suitability

Concrete

Limestone

Working length

160 mm

Total length

290 mm

Tool holder

SDS-Max

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624573 Bosch Accessories F00Y145188 F00Y145188 Drill bit 1-piece 45 mm 1 pc(s)

Description

For switch boxes - the SDS max-9 hollow drill crown is ideal for cutting deep holes when installing switch boxes. It consists of highly robust carbide with fine grain, which ensures optimum wear resistance when drilling. In addition, the number of asymmetric carbide teeth on the drill is adapted to its diameter, making it the right choice for drilling for fast work progress with low noise operation. Its two-spiral U-shaped shaft is well suited for drilling dust removal and through-hole drilling, while the one-piece design ensures optimum power transmission from the machine. The drill is intended for use in concrete, masonry and sand-lime bricks. It is compatible with SDS max drill bits. The product is also available in two parts. Suitable for all SDS max. hammer drills

This text is machine translated.

Features

  • Ideal cutting of deep holes for the installation of switch boxesThe SDS max-9 hollow drill crown is ideal for cutting deep holes when installing switch boxesMade of highly robust carbide with fine grain, which ensures optimum wear resistance when drillingThe number of asymmetric carbide teeth increases for fast working with low noise with the diameterThe long shaft in two-spiral U-shape for drilling dust removal and breakthrough drilling