• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Hammer-Hohlbohrkrone SDS max-9 90mm 2-tlg. m.Gewinde/o.Schaft 2608580523 Hollow drill bit 2-piece 90 m

1/5
Product type
Hollow drill bit
Drill hole Ø
90 mm
Material
Carbide metal
Material suitability
Concrete
Masonry
Stone
Working length
80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hollow drill bit

Drill hole Ø

90 mm

Material

Carbide metal

Material suitability

Concrete

Masonry

Stone

Working length

80 mm

Tool holder

SDS-Max

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493919 Bosch Accessories Hammer-Hohlbohrkrone SDS max-9 90mm 2-tlg. m.Gewinde/o.Schaft 2608580523 Hollow drill bit 2-piece 90 m

Description

Durable hard metal with the finest grain size. Long life/best resistance. 2-helical U-shape. Standard Life/good evacuation. Asymmetric hard metal teeth. The number of cutting is adapted to the diameter. Long shaft. For breakthrough drilling. Suitable for concrete, brick, limestone. Hollow drill crowns SDS Max-9 Core cutter, 2-piece 90 x 90 x 80 mm

Scope of delivery

  • Center drill bit.

Hints

This text is machine translated.