• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories HM-Schlagbohrkrone plus-9 CoreCutter 50mm hammerfest 2608550075 Hollow drill bit 50 mm 1 pc(s)

1/5
Product type
Hollow drill bit
Drill hole Ø
50 mm
Material
Carbide metal
Material suitability
Concrete
Masonry
Stone
Working length
50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hollow drill bit

Drill hole Ø

50 mm

Material

Carbide metal

Material suitability

Concrete

Masonry

Stone

Working length

50 mm

Length

72 mm

Tool holder

Hex shank

SDS-Plus

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493738 Bosch Accessories HM-Schlagbohrkrone plus-9 CoreCutter 50mm hammerfest 2608550075 Hollow drill bit 50 mm 1 pc(s)

Description

Asymmetric hard metal teeth. The number of cutting is adapted to the diameter. Durable hard metal with the finest grain size. Long life/best resistance. Suitable for concrete, brick, limestone. For use with SDS-plus or hexagonal shank. 50 x 35 x 72 mm

Hints

This text is machine translated.