
Number
Total (1 m2 = € 23.28)
€ 1.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Sandpaper sheet
- Grit size
180
- Height
280 mm
- Width
230 mm
- Compatible with (details)
Steel
Aluminium
Non-ferrous metals
Cast iron
- Content
1 pc(s)
- Dim
(W x H) 230 mm x 280 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2616168 Bosch Accessories J410 2608605416 Sandpaper sheet Grit size 180 (W x H) 230 mm x 280 mm 1 pc(s)
Description
Long life - the J410 Standard for Metal abrasive sheet offers a long life when grinding metal surfaces. With the flexible J-fabric as a base, the sheet combines long life with high-quality surface finish. It is used for general grinding operations on metal, carbon steel, structural steel, stainless steel, aluminum, NON-FERROUS metals and cast iron. It is also ideal for deburring and rust removal of metal surfaces as well as for roughening of sealing surfaces. The J410 Standard for Metal sanding sheet is easy to tear to the desired size and is suitable for eccentric sander and hand sanding blocks. The sanding sheet consists of J-fabric and hard half-grain grains. It combines high flexibility, durability and form accuracy. The closed anti-static coating enables optimum grinding results. The full resin bond of the abrasive grains provides wear resistance and a long service life even in the toughest conditions.
This text is machine translated.
This text is machine translated.
Features
- Long life.J410 standard sanding sheet for metal for long service life when grinding metal surfacesThe flexible J-fabric on the back provides for long life and high-quality finishUnderlay made of J-fabric and hard half-corundum grains for high flexibility, durability and form accuracyClosed anti-static coating enables optimum grinding results




























