
Number
Total (1 m2 = € 38.91)
€ 2.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Sandpaper sheet
- Grit size
240
- Height
280 mm
- Width
230 mm
- Compatible with (details)
Steel
Aluminium
Non-ferrous metals
Cast iron
- Content
1 pc(s)
- Dim
(W x H) 230 mm x 280 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2616152 Bosch Accessories J475 2608608C13 Sandpaper sheet Grit size 240 (W x H) 230 mm x 280 mm 1 pc(s)
Description
Perfect finish - the grinding roll J475 Best for Metal provides for a perfect finish when roughening and grinding metal surfaces. The flexible fabric support enables high-quality surface finish. The complete resin bond of the sheet enables impressive abrasive grain adhesion for reliable and continuous grinding. For simple hand sanding, the base is also easy to tear to the desired size. The sanding sheet adapts to contours and curves and is used for general grinding operations on surfaces made of metal, mild steel, structural steel, aluminum, non-ferrous metals and cast iron. It is also ideal for deburring and rust removal of metal surfaces as well as for roughening of sealing surfaces. The J475 best for metal sanding sheet is easy to tear to the desired size and is suitable for eccentric sander and hand sanding blocks. The sanding sheet consists of J-fabric and hard half-grain grains. It combines high flexibility, durability and form accuracy. The closed anti-static coating enables optimum grinding results. In addition, the full resin bond of the abrasive grains ensures wear resistance in the toughest conditions.
This text is machine translated.
This text is machine translated.
Features
- Perfect finishJ475 Best for Metal for first-class surface finishFlexible fabric surface for high-quality finishFull resin binding provides impressive grain adhesion for reliable and continuous grindingThe surface is easily tear on the desired size





























