• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories M480 2608621279 Sander paper Grit size 80 (L x W) 5000 mm x 93 mm 5 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Grinding role M 480 net, Best for wood and paint, 93 mm, 5 m, 80

  • Symbol image for Bosch Accessories M480 2608621279 Sander paper Grit size 80 (L x W) 5000 mm x 93 mm 5 m
  • Symbol image for Bosch Accessories M480 2608621279 Sander paper Grit size 80 (L x W) 5000 mm x 93 mm 5 m
  • Symbol image for Bosch Accessories M480 2608621279 Sander paper Grit size 80 (L x W) 5000 mm x 93 mm 5 m

Technical specifications

Product type

Sander paper

Grit size

80

Length

5000 mm

Width

93 mm

Content

5 m

Dim

(L x W) 5000 mm x 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645354 Bosch Accessories M480 2608621279 Sander paper Grit size 80 (L x W) 5000 mm x 93 mm 5 m

Description

Power grinding role M 480 Net. Best for wood and paint. Grinding role for manual grinding and orbital sander. Roller width: 93 mm, length: 5m, grain size 80. Dust-free grinding with the M 480 Net. The abrasive power M 480 Net allows almost dust-free grinding and thus ensures a clean working environment. Minimal clogging prevents the spread of sanding dust. Open network structure ensures that the sanding dust-side to be exhausted. Reduced Cleaning time due to effective dust extraction. Korunungstyp: Blue corundum. Padding: Gewirktes net fabric. For the following applications: paint between loops. For sanding of coatings and impurities. For fine grinding of soft wood, hard wood, resin and oily types of wood, varnish and plaster. For sharpening primers. For materials: soft wood, hard wood, resin and oily types of wood, varnish and plaster.

Hints

This text is machine translated.