• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Multi Material 2608640506 Carbide metal circular saw blade 184 x 30 x 2.4 mm Number of cogs: 48 1 pc(s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

184 mm

Bore Ø

30 mm

Thickness

2.4 mm

Circular saw blade size

184 x 30 x 2.4 mm

Material

Carbide metal

Material suitability

Wood

Plastic

Aluminium

Non-ferrous metal

Number of cogs

48

Tooth form

TCG/FT

Rotational speed (max.)

8000 U/min

Height

50 mm

Length

200 cm

Width

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509270 Bosch Accessories Multi Material 2608640506 Carbide metal circular saw blade 184 x 30 x 2.4 mm Number of cogs: 48 1 pc(s

Description

The perfect blade for powerful cut with clean cut edges in various materials. The use of the universal cord idol 2 607 001 409 increases the life at cuts in metal, e. g. Aluminum, several times. 20 x 30 x 2.4 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.