• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Multi Material 2608640770 Carbide metal circular saw blade 350 x 30 x 3.2 mm Number of cogs: 96 1 pc(s

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

350 mm

Bore Ø

30 mm

Thickness

3.2 mm

Circular saw blade size

350 x 30 x 3.2 mm

Material

Carbide metal

Material suitability

Aluminium

Non-ferrous metal

Plastic

Wood

Number of cogs

96

Tooth form

TCG/FT

Rotational speed (max.)

4500 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509404 Bosch Accessories Multi Material 2608640770 Carbide metal circular saw blade 350 x 30 x 3.2 mm Number of cogs: 96 1 pc(s

Description

The use of the universal cord idol 2 607 001 409 increases the life at cuts in metal, e. g. Aluminum, several times. 350 x 280 x 3.2 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.