• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Optiline 2608640586 Carbide metal circular saw blade 140 x 20 x 2.4 mm Number of cogs: 20 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

140 mm

Bore Ø

20 mm

Thickness

2.4 mm

Circular saw blade size

140 x 20 x 2.4 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

20

Tooth form

ATB

Rotational speed (max.)

10500 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509288 Bosch Accessories Optiline 2608640586 Carbide metal circular saw blade 140 x 20 x 2.4 mm Number of cogs: 20 1 pc(s)

Description

The precise blade for the quality of cut in all types of wood. 140 x 20/12.7 x 2.4 mm, 20.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.