• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Optiline 2608640610 Carbide metal circular saw blade 184 x 30 x 2.6 mm Number of cogs: 24 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

184 mm

Bore Ø

30 mm

Thickness

2.6 mm

Circular saw blade size

184 x 30 x 2.6 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

24

Tooth form

ATB

Rotational speed (max.)

8000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509304 Bosch Accessories Optiline 2608640610 Carbide metal circular saw blade 184 x 30 x 2.6 mm Number of cogs: 24 1 pc(s)

Description

The precise blade for the quality of cut in all types of wood. 20 x 30 x 2.6 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.