• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Optiline 2608642602 Carbide metal circular saw blade 165 x 20 x 1.7 mm Number of cogs: 36 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

165 mm

Bore Ø

20 mm

Thickness

1.7 mm

Circular saw blade size

165 x 20 x 1.7 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

36

Tooth form

ATB

Rotational speed (max.)

9000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509631 Bosch Accessories Optiline 2608642602 Carbide metal circular saw blade 165 x 20 x 1.7 mm Number of cogs: 36 1 pc(s)

Description

The precise blade for the quality of cut in all types of wood. 15 x 20 x 1.7 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 284.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)