• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Sander paper Punched Grit size 60 (L x W) 230 mm x 93 mm 1 pc(s)

1/2
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sander paper

Features

Punched

Grit size

60

Length

230 mm

Width

93 mm

Content

1 pc(s)

Dim

(L x W) 230 mm x 93 mm

Total dimensions

93 x 230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 853844 Bosch Accessories Sander paper Punched Grit size 60 (L x W) 230 mm x 93 mm 1 pc(s)

Description

Grain size: 60.

Features

  • Grain size: 60.

Hints

This text is machine translated.