• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories SDS-Quick 2609256904 Carbide metal Concrete twist drill bit 6.5 mm Total length 100 mm SDS-Quick 1 pc(

1/2
Product type
Concrete twist drill bit
Drill hole Ø
6.5 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
27 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

6.5 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Masonry

Stone

Concrete

Working length

27 mm

Content

1 pc(s)

Total length

100 mm

Tool holder

SDS-Quick

Length

100 mm

(Ø)

6.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006887 Bosch Accessories SDS-Quick 2609256904 Carbide metal Concrete twist drill bit 6.5 mm Total length 100 mm SDS-Quick 1 pc(

Description

Concrete driller SDS-QUICK Concrete drill for simple and fast wall plugs. A high drilling performance and long service life, the properties of this versatile concrete drill. A hammer-resistant hard metal tip enables the drilling in hard concrete, nature, art and stone. Masonry SDS-Quick Shaft system as well as for uneo/Uneo Maxx for all standard three-jaw chuck - maximum torque transmission. Concrete drill with SDS-Quick. The hammer-resistant high-performance drill bit.

Hints

This text is machine translated.