• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Special 2609256894 Carbide metal circular saw blade 230 x 30 mm Number of cogs: 64 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circular saw blade SPECIAL

  • Flat-tooth geometry (FT) for clean and precise cuts in different materials
  • Expansion slots for low vibration and noise and heat reduction
  • Suitable for standard circular saws of most brands

Technical specifications

  • Cutting width: 2.5 mm
Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

230 mm

Bore Ø

30 mm

Circular saw blade size

230 x 30 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

64

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006879 Bosch Accessories Special 2609256894 Carbide metal circular saw blade 230 x 30 mm Number of cogs: 64 1 pc(s)

Description

Circular saw blade SPECIAL. Say a soft wood, hard wood, coated chipboard, non-ferrous metal profiles, plastics, plexiglass without blade change. Robust multi-purpose hard-metal circular saw blade. High number of teeth (40-80) for a clean and precise cutting.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.