• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Standard for Concrete 2608601748 Replacement tips for diamond bits 52 mm diamond-tipped 1 pc(s)

1/6
Product type
Replacement tips for diamond bits
Drill hole Ø
52 mm
Material
Diamond
Material suitability
Reinforced concrete
Shank Ø
52 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Segments for Standard diamond drill bit for Concrete 52 mm, 5, 10 mm

  • Diamond technology

Technical specifications

  • Segment height mm 10.0
  • Number of segments: 5.
Product type

Replacement tips for diamond bits

Drill hole Ø

52 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Reinforced concrete

Shank Ø

52 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127739 Bosch Accessories Standard for Concrete 2608601748 Replacement tips for diamond bits 52 mm diamond-tipped 1 pc(s)

Description

The standard for concrete diamond drill bit segments enable core drilling through reinforced concrete at high speed. The drill bit segments offer a fast progress through a high-quality diamond trimming and a uniform grain distribution. In addition, the quality laser welding provides additional stability for the connection of cutting segments and steel bodies and thus for a long service life. These drill bit segments are designed for drilling holes in reinforced concrete with wet drills. The Standard for Concrete diamond drill bit segments are part of a complete range of core drilling solutions, including tools, stands and core drilling machines. For drill bit diameter mm: 52, number of segments: 5, segment height mm: 10.0

This text is machine translated.

Scope of delivery

  • 1 x Bosch segments f. Diamantnassbohrkr. ø 52 mm