• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories WA 60 T BF 2609256323 Cutting disc (straight) 125 mm 1 pc(s) Stainless steel, Metal

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1.6 mm

Rotational speed (max.)

12250 U/min

Material suitability

Stainless steel

Metal

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1198145 Bosch Accessories WA 60 T BF 2609256323 Cutting disc (straight) 125 mm 1 pc(s) Stainless steel, Metal

Description

Cut-off wheel straight, INOX. For hand-held angle loop insert. With max. 80 m/s peripheral speed (depending on max. speed and disc diameter).

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.28*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)