Suitable for vacuum cleaner type: Hand vacuum cleaner
Black
Brand compatibility: Bosch
1 pieces(s)
Technical specifications
Product type: Turbo brush
Suitable for (cleaning utensil brand)
Bosch
Factory colour
Black
Compatible with
Bosch
Weight
300 g
UKCA
yes
Quantity per pack
1 Stück(e)
Package weight
400 g
Documents & Downloads
Datasheet
Datasheet 3439125 Bosch BHZUMPN 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3439125 Bosch BHZUMPN 1 pc(s)
Description
BHZMPN, mini turbo nozzle
Power Mini turbo nozzle for cleaning cushions and hard to reach areas. The brush absorbs dust and fibers from upholstered furniture and ensures thorough and easy cleaning. Ideal for cleaning the interior of the vehicle – whether sitting or in the trunk, with the powerful but compact nozzle every setting is reached. Motorised brush
Convenient! Removable, easy to clean brush roller Can be fixed directly on the handset for comfortable and flexible use. Practical clip connection
More details Compatible with Unlimited Series 8 (BBS8…, BCS8…, BKS8…, BSS8…, BBS1…, BCS1…, BSS1...), UNLIMITED 7 (BBS7…, BCS7…, BKS7…, BSS7…) and Unlimited Series 6 (BBS6…, BCS6…, BKS6…, BLS6…, BSS6…) Accessory type: Electric nozzle Original Bosch accessories For the safe and proper use of the original accessories, please observe the notes in the operating instructions of the vacuum cleaner.
This text is machine translated.
Hints
We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.
Description
BHZMPN, mini turbo nozzle
Power Mini turbo nozzle for cleaning cushions and hard to reach areas. The brush absorbs dust and fibers from upholstered furniture and ensures thorough and easy cleaning. Ideal for cleaning the interior of the vehicle – whether sitting or in the trunk, with the powerful but compact nozzle every setting is reached. Motorised brush
Convenient! Removable, easy to clean brush roller Can be fixed directly on the handset for comfortable and flexible use. Practical clip connection
More details Compatible with Unlimited Series 8 (BBS8…, BCS8…, BKS8…, BSS8…, BBS1…, BCS1…, BSS1...), UNLIMITED 7 (BBS7…, BCS7…, BKS7…, BSS7…) and Unlimited Series 6 (BBS6…, BCS6…, BKS6…, BLS6…, BSS6…) Accessory type: Electric nozzle Original Bosch accessories For the safe and proper use of the original accessories, please observe the notes in the operating instructions of the vacuum cleaner.
This text is machine translated.
Hints
We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.