• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Bithalter Bit holder 60 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

60 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645248 Bosch Bithalter Bit holder 60 mm 1/4" (6.3 mm)

Description

Universal holder one-click function with 1/4 Zoll-Au external hexagonal shaft according to ISO 1173 E6.3. Diameter 14 mm, Height 60 mm. Universal holder with one-click function and permanent magnet. Bosch universal holder with mounting shank 1/4 Zoll-Au hexagonal allen for various tool holders of electronic tools. Made of high quality materials for particularly long standing time. Suitable for use with other mechanical part systems. Suitable for electrical tools from Bosch and other manufacturers.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)